| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176326-1 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176326-1 |
1-2176326-1
| Heilind Number: | AMP1-2176326-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176326-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0603 68R 1% surface mount resistor. Designed for precision and reliability, this general purpose component offers a resistance of 68 Ω and a power rating of .25 W, making it ideal for a wide range of applications. With a compact 0603 size and solder termination, it's easy to integrate into your electronics projects. RoHS compliant and featuring a thick film element, this resistor meets environmental standards while delivering consistent performance. Trust in its 1% tolerance and 50 V rated voltage to ensure accurate operation. Upgrade your designs with the Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


