| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176327-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176327-1 |
1-2176327-1
| Heilind Number: | AMP1-2176327-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176327-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0805 68R 1% Surface Mount Resistor. This compact yet powerful component boasts a resistance of 68 Ω and a power rating of .33 W, making it ideal for a wide range of applications. With a rated voltage of 150 V and thick film element technology, it ensures reliable and precise operation. The solder termination type and small 0805 size code offer easy installation on PCBs. RoHS compliance further underscores our commitment to quality and sustainability. Upgrade your electronic designs with this General Purpose Resistor, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


