1-2176327-4

Heilind Number:AMP1-2176327-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176327-4
ECAD Model:
3D Model

Description:

CRGP 0805 120R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176327-4
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:120 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176327-4

Detailed Description

Enhance your electronic projects with this CRGP 0805 120R 1% resistor. Designed for precision and reliability, this general purpose resistor features a thick film element with a tolerance of 1%. With a power rating of .33W and a resistance of 120Ω, it can handle a rated voltage of 150V, making it suitable for a wide range of applications. Its compact 0805 size and surface mount termination type ensure easy installation, while its solder termination method guarantees a secure connection. RoHS compliant, it meets environmental standards, making it a responsible choice for your circuit designs. Upgrade your components with this high-quality surface mount resistor and experience efficient performance in your projects.