| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176327-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176327-5 |
1-2176327-5
| Heilind Number: | AMP1-2176327-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176327-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this compact CRGP 0805 150R 1% General Purpose Resistor. With a power rating of 0.33 W and a resistance of 150 Ω, it ensures reliable operation in various electronic applications. Featuring a surface mount design, it boasts convenient installation on PCBs. The thick film element and solder termination guarantee durability and stability, while the 1% tolerance ensures accuracy in signal processing. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


