| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176327-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176327-6 |
1-2176327-6
| Heilind Number: | AMP1-2176327-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176327-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0805 surface mount resistor. Measuring 2 x 1.25 x .55 mm, this compact component offers a resistance of 180 Ω with a tight tolerance of 1%, ensuring precision in your electronic applications. Operating at a power rating of .33 W and a maximum voltage of 150 V, it's designed for reliable performance. With solder termination and thick film element technology, installation is efficient and durable. Perfect for general purpose use, this resistor is a valuable addition to any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


