| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176327-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176327-8 |
1-2176327-8
| Heilind Number: | AMP1-2176327-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176327-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0805 270R 1% General Purpose Resistor. This compact surface mount component, measuring 2 x 1.25 x .55 mm, offers a precise resistance of 270 Ω with a tolerance of 1%. Operating at a power rating of .33 W and a rated voltage of 150 V, it ensures reliable functionality in various electronic applications. The thick film element and solder termination guarantee durability and ease of installation. Non-RoHS compliant. Upgrade your designs with this essential component for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


