| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176329-1 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176329-1 |
1-2176329-1
| Heilind Number: | AMP1-2176329-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176329-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this CRGP 1210 chip resistor, offering a resistance of 68 ohms with a tight tolerance of 1%. This compact component, measuring 3.1 x 2.6 x .55 mm, is designed for surface mount installation, making it ideal for space-constrained applications. With a power rating of .75 W and a rated voltage of 200 V, it delivers reliable performance in various electronic circuits. Constructed with thick film technology, it ensures durability and stability. Whether for general purpose use or specific applications, this resistor guarantees precision and quality in electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


