| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176329-8 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176329-8 |
1-2176329-8
| Heilind Number: | AMP1-2176329-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176329-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 1210 270R 1% surface mount resistor. This compact yet powerful component is designed for optimal performance, featuring a resistance of 270 ohms and a power rating of 0.75 W. With a rated voltage of 200 V and a tolerance of 1%, it ensures precision in your circuitry. The thick film element type guarantees reliability, while the solder termination type facilitates easy installation. Measuring 3.1 x 2.6 x 0.55 mm, it fits seamlessly into your design. Whether you're a hobbyist or a professional, this general-purpose resistor is a must-have for any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


