| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176330-0 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176330-0 |
1-2176330-0
| Heilind Number: | AMP1-2176330-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176330-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 2010 56R 1% resistor, a high-quality component for precise resistance applications. With a power rating of 1.25 W and a tolerance of 1%, this surface mount resistor guarantees reliable performance in various electronic setups. Its compact 2010 size and solder termination make it easy to integrate seamlessly, while the thick film element ensures durability. Operating at a rated voltage of 400 V, it's suitable for a wide range of voltage requirements. Whether you're a hobbyist or a professional, this general-purpose resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


