| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176330-1 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176330-1 |
1-2176330-1
| Heilind Number: | AMP1-2176330-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176330-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 2010 resistor. This surface mount component boasts a power rating of 1.25 W, making it ideal for various applications. With a resistance of 68 Ω and tolerance of 1%, it ensures precision in signal control. Operating at a rated voltage of 400 V, it offers reliable performance in demanding environments. The solder termination type and compact dimensions of 5 x 2.5 x .55 mm facilitate easy installation on PCBs. RoHS compliance underscores our commitment to environmental responsibility. Trust in this general purpose resistor for efficient and dependable electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


