| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176330-3 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176330-3 |
1-2176330-3
| Heilind Number: | AMP1-2176330-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176330-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 100R 1% General Purpose Resistor. This high-quality component, featuring a thick film element, offers a resistance of 100 Ω with a tight tolerance of 1%. Designed for surface mount applications, it boasts a power rating of 1.25 W and a rated voltage of 400 V, ensuring reliable performance. With solder termination and compact dimensions of 5 x 2.5 x .55 mm, it's easy to integrate into your circuit designs. RoHS compliance guarantees its environmental friendliness, making it a sustainable choice for your engineering needs. Trust in this Surface Mount Resistor for precision and durability in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


