| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176330-5 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176330-5 |
1-2176330-5
| Heilind Number: | AMP1-2176330-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176330-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 2010 150R 1% surface mount resistor. With a power rating of 1.25 W and a resistance of 150 Ω, this component ensures reliable performance in a compact 2010 size. Featuring solder termination and a rated voltage of 400 V, it's suitable for a wide range of applications. The thick film element offers precision with a tolerance of 1%, while its small footprint of 5 x 2.5 x 0.55 mm makes it ideal for space-constrained designs. Trust in its quality for your general purpose resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


