1-2176330-7

Heilind Number:AMP1-2176330-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176330-7
ECAD Model:
3D Model

Description:

CRGP 2010 220R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176330-7
Size Code:2010
Power Rating:1.25 W
Termination Type:Solder
Resistance:220 Ω
Rated Voltage:400 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176330-7

Detailed Description

Enhance your circuitry with the CRGP 2010 220R 1% Surface Mount Resistor, a high-quality component designed for precision performance. With a power rating of 1.25 W and a resistance of 220 Ω, this resistor is suitable for a wide range of electronic applications. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, makes it ideal for space-constrained designs. Featuring thick film technology and solder termination, it ensures reliable connectivity and durability. Rated for up to 400 V, it offers robust protection in demanding environments. With a tolerance of 1% and RoHS compliance, this General Purpose Resistor guarantees accuracy and environmental responsibility. Indispensable for professional electronics projects, it is a must-have for engineers and hobbyists alike. Elevate your creations with the performance and reliability of the CRGP 2010 220R 1% Resistor.