| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176330-9 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176330-9 |
1-2176330-9
| Heilind Number: | AMP1-2176330-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176330-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the CRGP 2010 330R 1% General Purpose Resistor. This high-quality surface mount component offers a power rating of 1.25W, making it ideal for a wide range of applications. With a resistance of 330 ohms and a maximum rated voltage of 400V, it ensures reliable performance in demanding environments. The solder termination type and compact 2010 size make installation a breeze, while the thick film element design guarantees precision and stability. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your electronic projects with the CRGP 2010 330R 1% resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


