| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGP2512F100R |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176331-3 |
CRGP2512F100R
| Heilind Number: | AMP1-2176331-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGP2512F100R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality CRGP 2512 resistor. With a power rating of 2 W and a tolerance of 1%, it guarantees reliable performance in a compact 2512 size. Featuring a thick film element, it offers a resistance of 100 Ω and a rated voltage of 500 V, making it suitable for a wide range of applications. Its surface mount design and solder termination ensure easy installation, while its RoHS compliance underscores its environmentally friendly attributes. Trust this General Purpose Resistor for efficient and precise circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/23/2021 | P-21-021206 - Product improvement. Product line now tested to AEC-Q200 standard and therefor qualifies as AEC-Q200 Compliant. See updated datasheet attached. NB. No Changes have been made to the product to accomplish this. | Download | |||


