1-2176335-2

Heilind Number:AMP1-2176335-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176335-2
ECAD Model:
3D Model

Description:

MELF SMA-A 110R 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176335-2
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:110 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176335-2

Detailed Description

Enhance your precision applications with our MELF SMA-A resistor. This compact 0102 size resistor features a thin film element, ensuring accuracy with a 1% tolerance. With a resistance rating of 110 Ω and a power rating of 0.3 W, it's suitable for various circuit designs. Operating at a voltage of up to 200 V, it guarantees reliable performance. Its surface mount termination type makes it easy to install, while its small dimensions of 2.2 x 1.1 mm save valuable board space. A low temperature coefficient of 50PPM further enhances its precision. Ideal for a wide range of electronic projects, this resistor is a dependable choice for professionals and hobbyists alike.