| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W18-5PZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 51.1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176359-1 |
MS3452W18-5PZ
| Heilind Number: | AMP1-2176359-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W18-5PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 51.1 Ω with a tolerance of 0.1%. Designed for high-performance applications, this thin film resistor ensures accuracy and reliability with a low temperature coefficient of 10PPM. With a power rating of .0625 W and a rated voltage of 50 V, it is suitable for a wide range of circuit designs. Measuring just 1 x .5 x .3 mm and equipped with surface mount termination, it is easy to install and space-efficient. A perfect choice for demanding engineering tasks, this resistor guarantees optimal performance in all your applications.


