MS3452W18-5SW

Heilind Number:AMP1-2176359-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W18-5SW
ECAD Model:
3D Model

Description:

RQ 0402 53R6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W18-5SW
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176359-3

Detailed Description

Enhance your electronic circuitry with this meticulously crafted precision resistor, boasting a resistance of 53.6 Ω with a tolerance of .1%. Designed for optimal performance, it offers a power rating of .0625 W and a rated voltage of 50 V, making it suitable for a wide range of applications. This surface mount resistor, with dimensions of 1 x .5 x .3 mm, features a thin film element and solder termination for easy installation. RoHS compliance guarantees environmentally friendly manufacturing, while a low temperature coefficient of 10PPM ensures stability in diverse operating conditions. Elevate your project's efficiency with this reliable component.