| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W18-5SZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 57.6 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176359-6 |
MS3452W18-5SZ
| Heilind Number: | AMP1-2176359-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W18-5SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0402 thin film resistor, offering a resistance of 57.6 ohms with a tolerance of 0.1%. Designed for optimal performance, it boasts a low power rating of .0625W and is rated for up to 50V. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding environments. Its compact surface mount design, measuring just 1 x .5 x .3 mm, makes it perfect for space-constrained applications. Trust in the reliability and quality of this resistor for your electronic projects.


