MS3452W18-8PZ

Heilind Number:AMP1-2176360-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W18-8PZ
ECAD Model:
3D Model

Description:

RQ 0402 549R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W18-8PZ
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:549 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176360-1

Detailed Description

Enhance circuit performance with this precision resistor, meticulously engineered for optimal reliability. Featuring a resistance of 549 Ω with a tolerance of .1%, it ensures accurate signal processing in a variety of electronic applications. With a power rating of .0625 W and a rated voltage of 50 V, this resistor is designed for efficiency and durability. Its compact 0402 size and surface mount termination make it easy to integrate into any PCB layout. Crafted with a thin film element, it guarantees stable performance over time. Perfect for demanding environments, it has a low temperature coefficient of 10PPM, maintaining precision even in fluctuating conditions. Trust in this high-quality component for your next electronics project.