MS3452W18-9PW

Heilind Number:AMP1-2176360-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W18-9PW
ECAD Model:
3D Model

Description:

RQ 0402 619R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W18-9PW
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:619 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176360-6

Detailed Description

Enhance the precision of your electronic circuits with this cutting-edge 0402 surface mount resistor. Featuring a resistance value of 619 ohms with a tolerance of 0.1%, it guarantees exceptional accuracy in signal processing. Crafted with a thin film element, it offers reliable performance even in demanding applications. With a power rating of .0625W and a rated voltage of 50V, this resistor is suitable for a wide range of circuit designs. Its compact size and surface mount termination make it easy to integrate into your PCB layout. Trust in its high-quality construction and low 10PPM temperature coefficient for consistent and stable operation. Whether you're working on consumer electronics or industrial machinery, this resistor is a must-have component for achieving optimal performance.