| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W18-9PY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 649 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176360-8 |
MS3452W18-9PY
| Heilind Number: | AMP1-2176360-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W18-9PY |
| ECAD Model: |
Specifications
Detailed Description
Indulge in the unparalleled precision of our RQ 0402 resistor, meticulously crafted to meet the most demanding standards. With a resistance rating of 649Ω and a tolerance of 0.1%, this thin film resistor guarantees exceptional accuracy in your electronic circuits. Designed for surface mount installation, its compact 0402 size and dual terminations ensure seamless integration into your projects. Operating at a power rating of 0.0625W and a rated voltage of 50V, it offers reliable performance in a wide range of applications. Trust in the quality of our surface mount resistors, essential components for optimal circuit functionality.


