| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176361-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 6.04 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176361-2 |
1-2176361-2
| Heilind Number: | AMP1-2176361-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176361-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our RQ 0402 thin film surface mount resistor. Featuring a resistance of 6.04 KΩ with a tolerance of .1%, this component ensures reliable and accurate performance. With a power rating of .0625 W and a rated voltage of 50 V, it is suitable for a variety of applications. Measuring just 1 x .5 x .3 mm, it is compact and easy to integrate. Solder termination and surface mount mounting style facilitate convenient installation. Designed for high precision, it has a low temperature coefficient of 10PPM. Trust in the quality and performance of this resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176364-2 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


