| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-17PY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 6.49 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176364-5 |
MS3452W20-17PY
| Heilind Number: | AMP1-2176364-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-17PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance 0402 surface mount resistor. Designed for optimal accuracy, it boasts a tolerance of 0.1% and a low temperature coefficient of 10PPM. With a resistance value of 6.49 KΩ and a power rating of .0625 W, it is suitable for a variety of applications. The thin film element ensures reliability, while the solder termination type enables easy installation. RoHS compliant and rated for 50 V, this precision resistor is a dependable choice for demanding electronic projects.


