| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-18P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 49.9 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176365-0 |
MS3452W20-18P
| Heilind Number: | AMP1-2176365-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-18P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, offering a resistance value of 49.9 Ω with an ultra-accurate tolerance of 0.1%. Engineered for optimal performance, this surface mount component boasts a power rating of .15 W and a rated voltage of 75 V, ensuring reliable operation in a variety of applications. With its compact 0603 size and solder termination, installation is a breeze. Trust in its 10PPM stability and RoHS compliance, making it a sustainable choice for your electronic projects. Elevate your designs with the unparalleled quality of this surface mount resistor.


