| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-18PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 51.1 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176365-1 |
MS3452W20-18PW
| Heilind Number: | AMP1-2176365-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-18PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this ultra-compact surface mount resistor. Measuring just 1.55 by 0.8 by 0.45 millimeters, it offers a resistance of 51.1 ohms with a tight tolerance of 0.1%. The thin film element ensures reliable performance, with a power rating of 0.15 W and a rated voltage of 75 V. Ideal for applications requiring high accuracy, it boasts a low temperature coefficient of 10PPM. With solder termination and RoHS compliance, this resistor is environmentally friendly and easy to install. Upgrade your circuitry with this high-quality component.


