| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-22S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 604 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176366-5 |
MS3452W20-22S
| Heilind Number: | AMP1-2176366-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-22S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with this precision resistor, designed for accuracy and reliability. Featuring a thin film element, it offers a resistance of 604 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM. With a power rating of 0.15W and a rated voltage of 75V, it ensures optimal power handling for your applications. The surface mount design, measuring 1.55 x 0.8 x 0.45 mm, allows for easy integration onto your PCBs. With solder termination and a resistance value of 1K, this resistor is a perfect fit for your electronic projects. Non-RoHS compliant.


