| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-22SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 649 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176366-8 |
MS3452W20-22SY
| Heilind Number: | AMP1-2176366-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-22SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Featuring a thin film element, it boasts a resistance of 649 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM. This surface mount resistor, with dimensions of 1.55 x 0.8 x 0.45 mm, offers a power rating of 0.15 W and is rated for a maximum voltage of 75V. Ideal for high-precision applications, it ensures reliable and stable operation. Upgrade your circuitry with this high-quality component.


