| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-24P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 5.76 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176367-0 |
MS3452W20-24P
| Heilind Number: | AMP1-2176367-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-24P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0603 thin film surface mount resistor. Featuring a resistance of 5.76 KΩ with a tolerance of 0.1% and a power rating of 0.15 W, this component ensures accuracy in your circuitry. With a low temperature coefficient of 10PPM and a rated voltage of 75 V, it guarantees stable performance even in demanding environments. Its compact 0603 size, measuring 1.55 x 0.8 x 0.45 mm, and solder termination make it easy to integrate onto your PCB. Ideal for applications requiring high precision, this resistor is a reliable choice for your electronic projects.


