MS3452W20-27PZ

Heilind Number:AMP1-2176368-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-27PZ
ECAD Model:
3D Model

Description:

RQ 0603 68K1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-27PZ
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176368-4

Detailed Description

Enhance circuit performance with this high-precision RQ 0603 thin film resistor. Featuring a resistance of 68.1 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accuracy in signal processing. With a power rating of 0.15W and a rated voltage of 75V, this surface-mount resistor is suitable for various electronic applications. Its compact 0603 size, measuring 1.55 x 0.8 x 0.45 mm, and solder termination make it easy to integrate onto PCBs. Designed for reliability, it offers stable performance even in demanding environments. Upgrade your circuit designs with this high-quality surface mount resistor, perfect for precise and efficient electronic systems.