| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-33S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 61.9 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176369-9 |
MS3452W20-33S
| Heilind Number: | AMP1-2176369-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-33S |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality 0603 surface mount resistor. With a resistance value of 61.9 ohms and a tolerance of 0.1%, it ensures accuracy in electronic circuits. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it offers reliable performance. This thin film resistor is designed for surface mount applications, with solder termination for easy installation. RoHS compliant, it meets environmental standards. Ideal for use in various electronic devices, it comes in a reel packaging of 5000 units for convenience. Upgrade your circuit designs with this 0603 precision resistor.


