| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-3P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 536 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176370-0 |
MS3452W20-3P
| Heilind Number: | AMP1-2176370-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-3P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance precision resistor. With a resistance of 536 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element guarantees excellent stability, while the low 10PPM temperature coefficient and 75V rated voltage make it suitable for a wide range of applications. Measuring just 1.55 x 0.8 x 0.45 mm, this surface mount resistor is compact yet powerful, with a power rating of 0.15W. Whether you're a hobbyist or a professional, this component is a must-have for your circuit design needs.


