| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-4SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176371-7 |
MS3452W20-4SX
| Heilind Number: | AMP1-2176371-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-4SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge thin film resistor. Featuring a resistance rating of 6.81 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, this component is designed for optimal efficiency. Its compact 0603 size and surface mount mounting style make it easy to integrate into any circuit board. Rest assured of its quality, as it boasts a low temperature coefficient of 10PPM and a solder termination type for secure connectivity. Meet your exacting standards with this high-performance resistor.


