| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-7PY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176372-2 |
MS3452W20-7PY
| Heilind Number: | AMP1-2176372-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-7PY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision performance in your electronic applications with this RQ 0603 thin film resistor. Measuring at 1.55 x 0.8 x 0.45 mm, it offers a resistance of 64.9 KΩ with a tight tolerance of 0.1%. Designed for surface mount installation, this resistor is perfect for compact PCB layouts. Operating at a rated voltage of 75 V with a power rating of 0.15 W, it ensures reliable performance. With a low temperature coefficient of 10PPM, it guarantees stable operation in varying environmental conditions. Trust in the quality of this component for your demanding electronic projects.


