| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-7SW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 69.8 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176372-5 |
MS3452W20-7SW
| Heilind Number: | AMP1-2176372-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-7SW |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our RQ 0603 surface mount resistor. Boasting a resistance of 69.8 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this resistor guarantees accuracy in your circuitry. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. Crafted with thin film technology, this resistor ensures high stability and reliability. Trust in its quality for your electronic projects.


