| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-7SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 73.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176372-7 |
MS3452W20-7SY
| Heilind Number: | AMP1-2176372-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-7SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 precision resistor. Measuring at a compact 1.55 x 0.8 x 0.45 mm, this surface mount component offers a resistance of 73.2 KΩ with a tight tolerance of 0.1%. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it's ideal for applications requiring high accuracy. Constructed with a thin film element, it ensures reliable performance even in demanding environments. With solder termination and RoHS compliance, it's easy to integrate into your assembly processes while meeting environmental standards. Upgrade your designs with this high-quality surface mount resistor.


