MS3452W22-12PX

Heilind Number:AMP1-2176374-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-12PX
ECAD Model:
3D Model

Description:

RQ 0805 137R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-12PX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:137 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176374-1

Detailed Description

Experience unparalleled precision in electronic circuitry with our RQ 0805 resistor. Boasting a resistance of 137 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface mount component guarantees consistent performance in demanding applications. With a power rating of 0.2 W and a rated voltage of 100 V, it offers reliable operation even under high power conditions. The thin film element ensures stable and accurate resistance values, while the solder termination type allows for easy installation on PCBs. RoHS compliant and measuring just 2 x 1.25 x 0.5 mm, this resistor is the ideal choice for compact and environmentally friendly designs. Trust in its quality and durability for your next electronic project.