| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-12SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176374-5 |
MS3452W22-12SW
| Heilind Number: | AMP1-2176374-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-12SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your electronic circuits with our RQ 0805 150Ω resistor. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance in a compact 0805 package. Operating at a power rating of .2W and a rated voltage of 100V, it's suitable for a wide range of applications. Solder termination and surface mount design make for easy installation, while its RoHS compliance aligns with environmental standards. Trust in the reliability of our surface mount resistors for optimal circuit functionality.


