| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176375-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176375-7 |
1-2176375-7
| Heilind Number: | AMP1-2176375-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176375-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality thin film resistor. With a tolerance of just 0.1% and a resistance of 1.69 KΩ, it ensures accuracy in voltage regulation. Rated for up to 100 V, it can handle a variety of power requirements. Measuring just 2 x 1.25 x 0.5 mm, it's perfect for space-constrained applications. Its surface mount design and solder termination make for easy installation, while its RoHS compliance ensures environmental friendliness. Trust in the reliability and performance of this precision resistor for your next project.


