1-2176376-4

Heilind Number:AMP1-2176376-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176376-4
ECAD Model:
3D Model

Description:

RQ 0805 16K9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176376-4
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:16.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176376-4

Detailed Description

Enhance your precision circuitry with this top-quality surface mount resistor. Measuring 2 x 1.25 x .5 mm, it offers a resistance of 16.9 KΩ with a tolerance of .1%, ensuring reliable performance. Operating at a rated voltage of 100 V and a power rating of .2 W, it is perfect for high-precision applications. With a thin film element and termination type, this resistor guarantees minimal signal interference and easy installation. Its RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your electronic setups with this essential component for optimal efficiency and performance.