| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176376-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 19.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176376-9 |
1-2176376-9
| Heilind Number: | AMP1-2176376-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176376-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with this high-quality thin film resistor. Designed for surface mount applications, this resistor boasts a resistance of 19.1 KΩ with a tolerance of 0.1%, ensuring accurate and reliable performance. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of circuitry. Its compact 0805 size and solder termination make it easy to integrate, while its low temperature coefficient of 10PPM guarantees stable operation. Trust in the quality of this component for your next design endeavor.


