| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176377-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176377-3 |
1-2176377-3
| Heilind Number: | AMP1-2176377-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176377-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this RQ 0805 resistor. With a resistance rating of 178K ohms, tolerance of 0.1%, and low temperature coefficient of 10PPM, it guarantees accurate performance even in demanding applications. The thin film element ensures reliable operation, while its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. Rated for up to 100V and 0.2W power handling, this resistor is suitable for a wide range of designs. Trust in its quality construction and solder resistance for lasting durability in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176382-3 | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


