| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176377-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176377-8 |
1-2176377-8
| Heilind Number: | AMP1-2176377-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176377-8 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision in resistance with our RQ 0805 resistor, designed for high-performance applications. With a resistance of 200KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its low temperature coefficient of 10PPM guarantees stability even in varying environmental conditions. Operating at a power rating of .2 W and a rated voltage of 100 V, it offers robust performance in a compact 0805 package. Featuring surface mount termination and RoHS compliance, it is easy to install and environmentally friendly. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176382-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


