| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176377-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 205 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176377-9 |
1-2176377-9
| Heilind Number: | AMP1-2176377-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176377-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality thin film resistor. Featuring a resistance of 205 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The 0805 size and surface mount termination make it easy to integrate into your design, while its 0.2 W power rating and 100 V rated voltage offer reliable operation. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor is ideal for critical electronic systems. Upgrade to the next level of precision with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176382-9 | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


