| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176378-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 12.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176378-1 |
1-2176378-1
| Heilind Number: | AMP1-2176378-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176378-1 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior precision with our RQ 0805 thin film resistor. Featuring a resistance of 12.7 Ω with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this surface mount component ensures accurate and stable performance in your circuit. With a power rating of .2 W and a maximum voltage of 100 V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics design with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3452W20-8PX | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


