| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176378-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 14.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176378-7 |
1-2176378-7
| Heilind Number: | AMP1-2176378-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176378-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality thin film resistor. Measuring 0805 in size, it offers a resistance of 14.7 Ω with a tolerance of 0.1%. Operating at a power rating of .2 W and a rated voltage of 100 V, this surface mount resistor is perfect for demanding applications. With a low temperature coefficient of 10PPM and two solder terminations, it ensures reliable performance. Its compact dimensions of 2 x 1.25 x .5 mm make it suitable for space-constrained designs. Trust in the accuracy and durability of this precision component for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3452W20-8SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


