| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-14PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 15.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176388-9 |
MS3452W22-14PX
| Heilind Number: | AMP1-2176388-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-14PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our high-performance RQ 1206 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface mount chip resistor guarantees reliable operation in demanding applications. With a power rating of 0.4 W and a resistance value of 15.4 Ω, it delivers exceptional performance in a compact 1206 package. Designed for easy installation with solder termination, it is ideal for space-constrained PCB layouts. RoHS compliant and rated for 200 V, this precision resistor is a must-have component for achieving accurate and stable voltage regulation in electronic systems.


