| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-18S |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176390-2 |
MS3452W22-18S
| Heilind Number: | AMP1-2176390-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-18S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, designed for high-performance applications. This RQ 1206 model boasts a resistance of 1.5 KΩ with a narrow tolerance of .1%, ensuring accurate and stable operation. Its thin film element construction guarantees reliability, while its compact 1206 size and surface mount termination make it easy to integrate into your designs. With a power rating of .4 W and a rated voltage of 200 V, this resistor can handle demanding tasks with ease. Trust in its quality, as it complies with RoHS standards. Elevate your electronics with this essential component.


