MS3452W22-22PX

Heilind Number:AMP1-2176400-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-22PX
ECAD Model:
3D Model

Description:

3540 4R7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-22PX
Power Rating:4 W
Termination Type:Solder
Resistance:4.7 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176400-7

Detailed Description

Enhance your electronic projects with this high-performance Surface Mount Power Resistor. With a robust power rating of 4 W and a resistance of 4.7 Ω, it ensures reliable and efficient operation in various applications. Designed for Solder termination, it offers easy installation on circuit boards. Operating at a rated voltage of 250 V, it provides durable performance even in demanding environments. The Surface Mount design allows for seamless integration, while the Thick Film element ensures stability and precision. With a tolerance of 1%, you can count on accurate resistance values. This RoHS compliant component is a dependable choice for your resistor needs. Elevate your designs with the quality and performance of this Surface Mount Power Resistor.