MS3459KT36-6SY

Heilind Number:AMP4-2176400-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT36-6SY
ECAD Model:
3D Model

Description:

3540 47R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT36-6SY
Power Rating:4 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176400-1

Detailed Description

Enhance your electronic projects with this high-performing Power Resistor, boasting a power rating of 4 W and a resistance of 47 Ω. Designed for reliable surface mount installation, it offers a rated voltage of 250 V, ensuring optimal functionality. With a tolerance of 1% and a robust Thick Film element, precision and durability are guaranteed. Featuring solder termination and RoHS compliance, it meets stringent environmental standards. Whether you're a hobbyist or a professional, this resistor is the perfect choice for your circuit design needs. Upgrade your setups with this essential component and experience superior performance.